| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 845-082-541-503 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .2 in |
| Number of Positions: | 82 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA845-082-541-503 |
845-082-541-503
| Heilind Number: | EDA845-082-541-503 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 845-082-541-503 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a compact pitch of .1 inches and two rows of 82 copper alloy contacts, it guarantees reliable transmission in any setup. The straight mount orientation and wide operating temperature range of -40 to 105°C ensure versatility in various environments. Elevate your circuitry with this essential component.

