845-082-541-504

Heilind Number:EDA845-082-541-504
Manufacturer:EDAC
Manufacturer Number:845-082-541-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-541-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-541-504

Detailed Description

Enhance your connectivity within electronic systems with this high-performance board-to-board PCB connector. Designed for seamless integration, it features a straight mount orientation and dual-row configuration with a total of 82 positions for optimal signal transmission. Crafted from durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable and efficient power delivery, even in harsh industrial environments. With a pitch of .1" and row spacing of .2", it offers precise alignment for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry, guaranteeing long-lasting performance and secure connections. Elevate your PCB assembly with this essential component.