845-082-541-507

Heilind Number:EDA845-082-541-507
Manufacturer:EDAC
Manufacturer Number:845-082-541-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-541-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-541-507

Detailed Description

Enhance connectivity within your electronic systems with this 2-row, 82-position board-to-board PCB connector. Designed for seamless integration, it features a straight mount orientation and a compact pitch of .1 inches, ensuring efficient signal transfer. The connector's durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in harsh environments, withstanding temperatures ranging from -40 to 105 °C. Each contact is crafted from high-quality copper alloy, providing excellent conductivity. Perfect for a wide range of applications, from consumer electronics to industrial machinery, this green connector is a versatile and essential component for your PCB assembly needs.