845-082-541-508

Heilind Number:EDA845-082-541-508
Manufacturer:EDAC
Manufacturer Number:845-082-541-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-541-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-541-508

Detailed Description

Enhance your circuit connections with this high-performance Board to Board PCB Connector. Designed with precision and durability in mind, this green connector features a dual-row layout with 82 positions, offering ample space for seamless board-to-board integration. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures reliable conductivity while withstanding harsh environmental conditions. With a pitch of .1 inch and row spacing of .2 inch, it guarantees accurate alignment for optimal signal transmission. Ideal for various applications, it operates flawlessly in temperatures ranging from -40 to 105°C, making it a versatile and dependable choice for your PCB assembly needs.