845-082-541-512

Heilind Number:EDA845-082-541-512
Manufacturer:EDAC
Manufacturer Number:845-082-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-541-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-541-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector ensures a secure and efficient link between circuit boards. With a contact material made of durable copper alloy, you can rely on its longevity and conductivity. The housing material, UL 94V-0 Diallyl Phthalate, offers robust protection and peace of mind. Its two rows, each with 82 positions, allow for ample connections, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Whether you're a tech enthusiast or a professional, this essential component guarantees seamless data transmission and power delivery. Upgrade your connectivity game with this top-of-the-line connector.