845-082-541-802

Heilind Number:EDA845-082-541-802
Manufacturer:EDAC
Manufacturer Number:845-082-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-541-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power delivery at an amperage of 3A. With two rows and 82 positions, it offers ample connectivity for your PCBs. The 0.1-inch pitch and 0.2-inch row spacing make for easy installation, while the straight mount orientation suits various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications demanding robust and efficient connectivity solutions. Elevate your PCB designs with this essential component.