845-082-541-803

Heilind Number:EDA845-082-541-803
Manufacturer:EDAC
Manufacturer Number:845-082-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-541-803

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek design in a vibrant green hue, it boasts two rows and 82 positions for seamless integration. Crafted with precision, the connector ensures optimal signal transmission with its Copper Alloy contacts. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation, even in extreme temperatures ranging from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, it offers efficient and secure connections. Designed for straight mount orientation, it's perfect for a variety of PCB applications. Explore our range of connectors for more cutting-edge solutions.