845-082-541-804

Heilind Number:EDA845-082-541-804
Manufacturer:EDAC
Manufacturer Number:845-082-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-541-804

Detailed Description

Enhance your PCB connectivity with this dual-row Board To Board Card Edge Connector. Featuring a vibrant Green hue, it not only adds a pop of color to your setup but also guarantees reliable performance. With a low amperage of 3 A, it ensures efficient power transmission without compromising safety. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, this connector boasts durability and longevity. Its 2-row design with a pitch of .1 in and row spacing of .2 in offers seamless integration onto your PCB. With a total of 82 positions, you have ample connectivity options at your disposal. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your connections with this essential component.