845-082-541-807

Heilind Number:EDA845-082-541-807
Manufacturer:EDAC
Manufacturer Number:845-082-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-541-807

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green color. With two rows of 82 positions each, it offers ample connectivity options while ensuring optimal signal transmission. Crafted with precision, the copper alloy contacts guarantee reliable and efficient data transfer. The .1-inch pitch and .2-inch row spacing allow for easy installation on your circuit board. Whether for commercial or industrial applications, this connector is built to withstand harsh environments with an operating temperature range of -40 to 105 °C. Trust in its straight mount orientation for secure attachment, making it a versatile choice for your connectivity needs. Elevate your PCB design with this essential component, ensuring seamless performance and lasting durability.