845-082-541-812

Heilind Number:EDA845-082-541-812
Manufacturer:EDAC
Manufacturer Number:845-082-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-541-812

Detailed Description

Elevate your PCB connectivity with our dual-row Card Edge Connector, designed for seamless board-to-board integration. Featuring 82 positions with a pitch of .1 inches, this connector ensures precise and secure contact for your electronic components. Crafted with high-quality Copper Alloy contacts and UL 94V-0 Diallyl Phthalate housing, it guarantees reliable performance even in harsh environments. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures versatility in various applications. Trust in our connector for efficient and durable connections in your electronic assemblies.