845-082-542-201

Heilind Number:EDA845-082-542-201
Manufacturer:EDAC
Manufacturer Number:845-082-542-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-542-201

Detailed Description

Enhance connectivity in your electronic projects with this precision-engineered board-to-board PCB connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue, this connector offers reliable performance in a range of environments, with an operating temperature range spanning from -40 to 105 °C. Its dual-row design, with a total of 82 positions and a contact pitch of .1 inches, ensures efficient data transmission. The copper alloy contacts guarantee optimal conductivity, while the straight mount orientation simplifies installation. Whether you're a seasoned professional or a DIY enthusiast, this connector is a must-have for seamlessly integrating components in your PCB assembly projects.