845-082-542-203

Heilind Number:EDA845-082-542-203
Manufacturer:EDAC
Manufacturer Number:845-082-542-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-542-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-542-203

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 82 positions, ensuring reliable and efficient data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and longevity, even in demanding environments. Crafted with precision, the contact material is made of Copper Alloy, providing excellent conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment and secure connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in various conditions. Elevate your PCB assembly with this essential connector.