845-082-542-207

Heilind Number:EDA845-082-542-207
Manufacturer:EDAC
Manufacturer Number:845-082-542-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-542-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features two rows with a pitch of .1 inches and a total of 82 positions, perfect for intricate circuitry. The durable housing, made from UL 94V-0 Diallyl Phthalate, ensures reliability in various operating conditions, from -40 to 105°C. Crafted with precision, the contact material is a robust Copper Alloy, guaranteeing efficient power transmission at an amperage of 3A. With a straight mount orientation and precise row spacing of .2 inches, this connector facilitates effortless installation and maintenance. Upgrade your electronic assemblies with this essential component, ideal for a wide range of applications in telecommunications, automotive, and industrial sectors.