845-082-542-212

Heilind Number:EDA845-082-542-212
Manufacturer:EDAC
Manufacturer Number:845-082-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-542-212

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 82 positions spread across 2 rows, ensuring efficient data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation. Its straight mount orientation and .1-inch pitch offer easy installation, while the copper alloy contact material ensures reliable conductivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications, making it a must-have in any electronic setup. Upgrade your connectivity game with this top-of-the-line component.