845-082-542-502

Heilind Number:EDA845-082-542-502
Manufacturer:EDAC
Manufacturer Number:845-082-542-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-542-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-542-502

Detailed Description

Enhance your electronic connections with this high-performance 82-position board-to-board PCB connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. The copper alloy contact material ensures reliable conductivity, with a low amperage of 3A for safe operation. With a compact pitch of .1 inch and two rows for easy installation, this connector offers precise alignment with a row spacing of .2 inches. Suitable for a wide range of applications, it guarantees secure and stable connections even in demanding environments, thanks to its wide operating temperature range of -40 to 105°C. Upgrade your connectivity solutions with this essential component, perfect for your next project in the realm of electronics and technology.