845-082-542-802

Heilind Number:EDA845-082-542-802
Manufacturer:EDAC
Manufacturer Number:845-082-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-542-802

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features a vibrant green color and a durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of precision-engineered contact points, each made of resilient copper alloy, it guarantees secure and efficient data transfer. The .1-inch pitch and .2-inch row spacing, along with 82 positions, offer ample room for multiple connections. Its straight mount orientation ensures easy installation, even in tight spaces. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for diverse industrial applications. Trust in its reliable performance to streamline your PCB projects.