845-082-542-803

Heilind Number:EDA845-082-542-803
Manufacturer:EDAC
Manufacturer Number:845-082-542-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-542-803

Detailed Description

Enhance your connectivity with our high-performance Board to Board PCB Connector, an essential component for seamless electronic assembly. Designed for precision and reliability, this connector features 82 positions with dual rows and a pitch of .1 inches, allowing for efficient data transmission. Crafted with a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures optimal conductivity and longevity, even in harsh industrial environments. The straight mount orientation and compact .2-inch row spacing make it easy to integrate into your PCB layout. With an operating temperature range of -40 to 105°C, it guarantees stable performance in extreme conditions. Elevate your electronic projects with this essential connector, a must-have in the world of advanced technology.