845-082-542-804

Heilind Number:EDA845-082-542-804
Manufacturer:EDAC
Manufacturer Number:845-082-542-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-542-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures durability and safety in all applications. With two rows and 82 positions, this connector offers ample room for efficient connections. Crafted with copper alloy contacts, it guarantees reliable conductivity. The .1-inch pitch and .2-inch row spacing provide precise alignment on your board. Designed for straight mounting orientation, it seamlessly integrates into your setup. Operating in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Elevate your connectivity solutions with this essential component.