845-082-542-812

Heilind Number:EDA845-082-542-812
Manufacturer:EDAC
Manufacturer Number:845-082-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-542-812

Detailed Description

Enhance connectivity in your electronic assemblies with our dual-row Board To Board PCB Connector. Featuring 82 positions and a .1-inch pitch, this green connector ensures secure and efficient signal transmission. The housing is constructed with UL 94V-0 Diallyl Phthalate for robust durability, while the copper alloy contact material guarantees reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, it offers seamless integration onto your PCBs. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Trust in its performance to streamline your assembly processes and maintain optimal functionality.