845-082-544-212

Heilind Number:EDA845-082-544-212
Manufacturer:EDAC
Manufacturer Number:845-082-544-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-544-212

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing material, ensuring reliability in various applications. With two rows and a total of 82 copper alloy contact positions, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees stable performance even in challenging environments. Ideal for professionals in the electronics industry, this connector is a must-have for achieving secure and high-speed PCB connections. Elevate your connectivity solutions with this essential component.