845-082-544-502

Heilind Number:EDA845-082-544-502
Manufacturer:EDAC
Manufacturer Number:845-082-544-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-544-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-544-502

Detailed Description

Enhance your PCB with this high-performance Board To Board Connector in striking green. Designed for seamless connectivity, it features 82 positions spread across 2 rows, ensuring efficient data transfer. The Copper Alloy contact material guarantees reliable conductivity, while the UL 94V-0 Diallyl Phthalate housing ensures durability and safety. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for diverse applications. Upgrade your setup with this essential component for optimal performance.