845-082-544-508

Heilind Number:EDA845-082-544-508
Manufacturer:EDAC
Manufacturer Number:845-082-544-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-544-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-544-508

Detailed Description

Enhance your PCB connectivity with this durable and efficient Board to Board Card Edge Connector. Featuring 82 positions in a convenient double-row layout, it ensures seamless data transmission. The housing, constructed from UL 94V-0 Diallyl Phthalate, guarantees both safety and longevity. With a contact material of Copper Alloy, conductivity is optimized for superior performance. Designed for a pitch of .1 inch and row spacing of .2 inches, it allows for precise alignment on your board. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is reliable in diverse environments. Choose this connector for your PCB assembly needs, and experience impeccable quality and functionality.