845-082-544-802

Heilind Number:EDA845-082-544-802
Manufacturer:EDAC
Manufacturer Number:845-082-544-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-544-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures durability and safety in all applications. With a double-row design and a total of 82 positions, this connector allows for seamless data transfer and power distribution. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Boasting a pitch of .1 inches and a row spacing of .2 inches, it offers precise and efficient connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse environments. Elevate your electronic setups with this essential component.