845-082-544-808

Heilind Number:EDA845-082-544-808
Manufacturer:EDAC
Manufacturer Number:845-082-544-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-544-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-544-808

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance even in demanding environments. With a dual-row design and 82 positions, it offers ample connectivity for your projects. The .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. Suitable for straight mounting, it's easy to integrate into your setup. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications. Elevate your connectivity solutions with this versatile and robust connector.