845-082-555-201

Heilind Number:EDA845-082-555-201
Manufacturer:EDAC
Manufacturer Number:845-082-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-555-201

Detailed Description

Elevate your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features 82 positions in a dual-row configuration, ensuring efficient data transfer. Crafted with precision, the housing material is UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety. The contact material, Copper Alloy, enhances conductivity for optimal signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and secure connections. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environments. Trust in its straight mount orientation for easy installation and reliable performance in your electronic applications.