845-082-555-202

Heilind Number:EDA845-082-555-202
Manufacturer:EDAC
Manufacturer Number:845-082-555-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-555-202

Detailed Description

Enhance your connectivity with this high-performing Board to Board PCB Connector, featuring a sleek green design. With a sturdy housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it guarantees durability and reliable performance. Its dual-row configuration, with a total of 82 positions and a pitch of .1 inch, ensures efficient and seamless connections. The straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Perfect for use in electronic projects, this connector is a must-have for ensuring smooth data transmission on your PCB.