845-082-555-207

Heilind Number:EDA845-082-555-207
Manufacturer:EDAC
Manufacturer Number:845-082-555-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-555-207

Detailed Description

Enhance your PCB connectivity with this high-performance 82-position board-to-board connector. Designed for seamless integration, its durable UL 94V-0 Diallyl Phthalate housing ensures reliability in any setting, while the copper alloy contacts guarantee optimal signal transmission. With a compact .1-inch pitch and 2 rows for efficient layout, this connector offers a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial applications where reliability is key. Elevate your design with this essential component.