845-082-555-208

Heilind Number:EDA845-082-555-208
Manufacturer:EDAC
Manufacturer Number:845-082-555-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-555-208

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue, it ensures both safety and reliability. With a row spacing of .2 inches and two rows of 82 copper alloy contacts, it offers seamless signal transmission. The .1-inch pitch and straight mount orientation make installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in any environment. Perfect for a variety of applications, this connector is a must-have for any electronics enthusiast or professional.