845-082-555-507

Heilind Number:EDA845-082-555-507
Manufacturer:EDAC
Manufacturer Number:845-082-555-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-555-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-555-507

Detailed Description

Enhance your electronic connections with this versatile Board To Board PCB Connector. Featuring a sturdy housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures both durability and visual appeal. With two rows and 82 positions, it offers ample connectivity for your PCB projects. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mounting orientation, it is perfect for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your assembly needs. Trust in its quality and performance for seamless board-to-board connections.