845-082-555-512

Heilind Number:EDA845-082-555-512
Manufacturer:EDAC
Manufacturer Number:845-082-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-555-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-555-512

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Featuring a straight mount orientation and two rows for organized placement, this connector accommodates 82 positions with a pitch of .1 inch, ensuring precise and secure connections. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts, it guarantees reliable performance even in harsh environments. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your circuit boards with this essential component for seamless and efficient connectivity.