845-082-555-802

Heilind Number:EDA845-082-555-802
Manufacturer:EDAC
Manufacturer Number:845-082-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-555-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a compact form factor with two rows and 82 positions, perfect for optimizing space on your circuit board. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability in even the harshest environments, while the copper alloy contacts guarantee efficient power transfer. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your system with this essential component for enhanced performance and durability.