845-082-555-804

Heilind Number:EDA845-082-555-804
Manufacturer:EDAC
Manufacturer Number:845-082-555-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-555-804

Detailed Description

Enhance connectivity in your electronic projects with this two-row PCB connector, designed for seamless board-to-board integration. Featuring a vibrant green hue, it adds a pop of color to your assembly while offering reliable performance. With 82 positions and a pitch of .1 inches, it ensures efficient signal transmission within tight spaces. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation, even in extreme temperatures ranging from -40 to 105°C. Each contact is made of high-quality copper alloy, providing excellent conductivity for your applications. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Ideal for a wide range of projects, from consumer electronics to industrial machinery. Elevate your connectivity solutions with this essential component.