845-082-555-808

Heilind Number:EDA845-082-555-808
Manufacturer:EDAC
Manufacturer Number:845-082-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-555-808

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring both reliability and safety. With two rows and a total of 82 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material guarantees optimal signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy and precise installation. Whether you're working on a commercial or industrial project, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your connectivity solutions with this essential component.