845-082-555-812

Heilind Number:EDA845-082-555-812
Manufacturer:EDAC
Manufacturer Number:845-082-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-555-812

Detailed Description

Enhance your PCB connectivity with our advanced 82-position Board To Board PCB Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing material in a vibrant green hue. With a 3A amperage and copper alloy contact material, it ensures reliable power transmission. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transfer. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it ideal for various applications. Elevate your electronic projects with this high-performance connector.