845-082-556-201

Heilind Number:EDA845-082-556-201
Manufacturer:EDAC
Manufacturer Number:845-082-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-556-201

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for optimal performance, this connector features 82 positions in a compact, two-row layout with a pitch of .1 inch. The housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. Copper alloy contacts provide reliable conductivity, while a straight mount orientation facilitates easy installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a variety of environments. Upgrade your circuitry with this essential component for seamless and efficient connections.