845-082-556-207

Heilind Number:EDA845-082-556-207
Manufacturer:EDAC
Manufacturer Number:845-082-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-556-207

Detailed Description

Enhance your PCB connectivity with our dual-row board-to-board connector, designed for seamless integration in electronic systems. Featuring 82 positions with a pitch of .1 inches, this connector ensures high-density mounting while maintaining reliable signal transmission. The copper alloy contacts provide excellent conductivity, while the UL 94V-0 Diallyl Phthalate housing guarantees durability and safety. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Elevate your PCB assembly with this high-performance component.