845-082-556-208

Heilind Number:EDA845-082-556-208
Manufacturer:EDAC
Manufacturer Number:845-082-556-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-556-208

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a sleek green color, this connector ensures reliable power delivery with an amperage of 3A. Its dual-row design with copper alloy contacts offers seamless signal transmission across 82 positions, while the .1-inch pitch and .2-inch row spacing guarantee precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial applications. Upgrade your setup with the ultimate in secure and efficient PCB connections.