845-082-556-212

Heilind Number:EDA845-082-556-212
Manufacturer:EDAC
Manufacturer Number:845-082-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-556-212

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue, this connector is not only visually appealing but also reliable in its functionality. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless connectivity in a variety of applications. Its straight mount orientation and 82 positions make it a versatile solution for your PCB assembly needs. Designed to withstand harsh environments, it has an operating temperature range of -40 to 105 °C, ensuring optimal performance in any setting. Upgrade your connectivity with this essential component.