845-082-556-502

Heilind Number:EDA845-082-556-502
Manufacturer:EDAC
Manufacturer Number:845-082-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-556-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-556-502

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures reliable performance. With two rows of 82 positions each, it offers ample connectivity for your needs. The .1-inch pitch and .2-inch row spacing make for easy installation on your PCB. Designed for straight mounting orientation, it's versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for both indoor and outdoor use. Elevate your circuit design with this essential connector.