845-082-556-504

Heilind Number:EDA845-082-556-504
Manufacturer:EDAC
Manufacturer Number:845-082-556-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-556-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-556-504

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. With two rows of copper alloy contacts and a pitch of .1 inches, it offers reliable and efficient power delivery at 3A amperage. Boasting 82 positions, it allows for ample connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications, from industrial settings to consumer electronics. Upgrade your connectivity solutions with this essential component.