845-082-556-507

Heilind Number:EDA845-082-556-507
Manufacturer:EDAC
Manufacturer Number:845-082-556-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-556-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-556-507

Detailed Description

Enhance your electronic connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Featuring a dual-row design with 82 positions, it ensures seamless signal transmission for your circuit boards. Crafted with durable UL 94V-0 Diallyl Phthalate housing and precision-engineered Copper Alloy contacts, it guarantees reliable conductivity even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient PCB integration. The straight mount orientation adds versatility to your design, while the wide operating temperature range of -40 to 105°C ensures suitability for various applications. Trust in this connector for optimal performance and durability in your projects.