845-082-556-808

Heilind Number:EDA845-082-556-808
Manufacturer:EDAC
Manufacturer Number:845-082-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-556-808

Detailed Description

Enhance your PCB connections with this high-quality Board to Board Connector in a vibrant green hue. Designed for optimal performance, it features a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts for reliable conductivity. With two rows and 82 positions, it offers ample connectivity options, while a pitch of .1 inch ensures precise alignment. The straight mount orientation makes installation easy, and its wide operating temperature range of -40 to 105°C guarantees suitability for various environments. Perfect for electronic projects, this connector is a must-have for seamless board-to-board connections.