845-082-556-812

Heilind Number:EDA845-082-556-812
Manufacturer:EDAC
Manufacturer Number:845-082-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-556-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliability in various environments, while the Copper Alloy contact material guarantees efficient power transmission. With two rows and a total of 82 positions, this connector offers ample space for seamless integration. The .1-inch pitch and .2-inch row spacing allow for precise connections, aided by the straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for both standard and challenging applications. Upgrade your device with this essential connector for optimal performance.