845-082-558-201

Heilind Number:EDA845-082-558-201
Manufacturer:EDAC
Manufacturer Number:845-082-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-558-201

Detailed Description

Enhance your electronic connections with this high-performance 82-position board-to-board PCB connector. Designed for maximum efficiency, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green hue. The copper alloy contacts ensure reliable conductivity, while the right-angle mount orientation offers flexibility in installation. With a compact pitch of .1 inch and row spacing of .2 inch, it's ideal for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105 degrees Celsius, it guarantees stable performance even in challenging environments. Elevate your PCB connectivity with this essential component.