845-082-558-202

Heilind Number:EDA845-082-558-202
Manufacturer:EDAC
Manufacturer Number:845-082-558-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-558-202

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a right-angle mount orientation and a compact form factor with two rows and 82 positions, ensuring efficient signal transmission. The connector boasts durable construction, with housing material meeting UL 94V-0 standards for fire safety. Its copper alloy contact material guarantees reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for precise PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding industrial applications. Upgrade your connectivity solutions with this essential component.