845-082-558-203

Heilind Number:EDA845-082-558-203
Manufacturer:EDAC
Manufacturer Number:845-082-558-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-558-203

Detailed Description

Enhance your PCB connectivity with our high-performance Board-To-Board PCB Connector, designed for seamless integration in electronic assemblies. With a durable housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures reliable operation even in demanding environments. Featuring two rows and 82 positions, it offers ample connectivity options for your circuitry. The copper alloy contacts provide efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. With a right-angle mount orientation, it facilitates easy installation on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Trust in its quality and performance for seamless and dependable board-to-board connections.