845-082-558-204

Heilind Number:EDA845-082-558-204
Manufacturer:EDAC
Manufacturer Number:845-082-558-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-558-204

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a pitch of .1 inch and a row spacing of .2 inch, allowing for efficient and reliable data transfer. With a total of 82 positions, it offers ample room for your connections. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety, while the copper alloy contact material guarantees optimal conductivity. Its right-angle mount orientation allows for easy installation, and with an operating temperature range of -40 to 105 °C, it is suitable for a variety of environments. Upgrade your PCB assembly with this essential component.