845-082-558-207

Heilind Number:EDA845-082-558-207
Manufacturer:EDAC
Manufacturer Number:845-082-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-558-207

Detailed Description

Enhance your electronic connections with this high-performance Board-To-Board PCB Connector. Featuring a vibrant green color and crafted from UL 94V-0 Diallyl Phthalate housing material, it ensures both durability and safety. With two rows and a total of 82 positions, this connector offers ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Designed for optimal functionality, it boasts a right-angle mount orientation and an operating temperature range of -40 to 105 °C. Perfect for various applications, this connector is a reliable choice for your PCB assembly needs.