845-082-558-208

Heilind Number:EDA845-082-558-208
Manufacturer:EDAC
Manufacturer Number:845-082-558-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-558-208

Detailed Description

Enhance connectivity in your assembly with this high-performance Board to Board PCB Connector in a vibrant green hue. Designed for seamless integration, its durable UL 94V-0 Diallyl Phthalate housing ensures reliability even in demanding environments. With two rows of 82 copper alloy contacts, each meticulously spaced at a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are guaranteed. The right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Elevate your circuit board's connectivity with this essential component.