845-082-558-212

Heilind Number:EDA845-082-558-212
Manufacturer:EDAC
Manufacturer Number:845-082-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-558-212

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue, this connector is designed for optimal function and longevity. With two rows of 82 positions each, it offers ample connectivity for your PCB applications. The copper alloy contact material ensures reliable and efficient power transmission, while the right-angle mount orientation allows for seamless integration onto your board. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various environments. Elevate your electronic setups with this essential connector.